Parametric Equivalent




AQY221N3TW | |
|---|---|
DigiKey Part Number | AQY221N3TW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY221N3TW |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 25 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 7.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪24.27373 | ₪24,273.73 |
| Unit Price without VAT: | ₪24.27373 |
|---|---|
| Unit Price with VAT: | ₪28.64300 |


