



AQY272AX | |
|---|---|
DigiKey Part Number | 255-AQY272AXCT-ND - Cut Tape (CT) 255-AQY272AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY272AX |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 180 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪30.04000 | ₪30.04 |
| 10 | ₪26.76900 | ₪267.69 |
| 25 | ₪25.56560 | ₪639.14 |
| 50 | ₪24.68820 | ₪1,234.41 |
| 100 | ₪23.84110 | ₪2,384.11 |
| 250 | ₪22.76472 | ₪5,691.18 |
| 500 | ₪21.98214 | ₪10,991.07 |
| Unit Price without VAT: | ₪30.04000 |
|---|---|
| Unit Price with VAT: | ₪35.44720 |



