



AQY414EHAX | |
|---|---|
DigiKey Part Number | 255-6089-1-ND - Cut Tape (CT) 255-6089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY414EHAX |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY414EHAX Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.79000 | ₪10.79 |
| 10 | ₪9.61800 | ₪96.18 |
| 25 | ₪9.18480 | ₪229.62 |
| 50 | ₪8.87000 | ₪443.50 |
| 100 | ₪8.56630 | ₪856.63 |
| 250 | ₪8.17996 | ₪2,044.99 |
| 500 | ₪7.89926 | ₪3,949.63 |
| Unit Price without VAT: | ₪10.79000 |
|---|---|
| Unit Price with VAT: | ₪12.73220 |



