
ETQ-P5M820YGC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M820YGCTR-ND - Tape & Reel (TR) 10-ETQ-P5M820YGCCT-ND - Cut Tape (CT) 10-ETQ-P5M820YGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M820YGC |
Description | FIXED IND 82UH 2.8A 213.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 2.8 A 213.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M820YGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 213.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.74000 | ₪3.74 |
| 10 | ₪3.08600 | ₪30.86 |
| 25 | ₪2.85320 | ₪71.33 |
| 50 | ₪2.69040 | ₪134.52 |
| 100 | ₪2.53620 | ₪253.62 |
| 250 | ₪2.34656 | ₪586.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪2.14934 | ₪1,074.67 |
| 1,000 | ₪2.02679 | ₪2,026.79 |
| 1,500 | ₪1.95839 | ₪2,937.59 |
| 2,500 | ₪1.87561 | ₪4,689.02 |
| 3,500 | ₪1.82305 | ₪6,380.68 |
| 5,000 | ₪1.76898 | ₪8,844.90 |
| Unit Price without VAT: | ₪3.74000 |
|---|---|
| Unit Price with VAT: | ₪4.41320 |

