
16SEPC270M+TSS | |
|---|---|
DigiKey Part Number | P16381CT-ND - Cut Tape (CT) P16381TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC270M+TSS |
Description | CAP ALUM POLY 270UF 20% 16V TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC270M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.79000 | ₪4.79 |
| 10 | ₪3.09500 | ₪30.95 |
| 50 | ₪2.38620 | ₪119.31 |
| 100 | ₪2.16230 | ₪216.23 |
| 500 | ₪1.77702 | ₪888.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.62535 | ₪1,625.35 |
| 2,000 | ₪1.52643 | ₪3,052.86 |
| 3,000 | ₪1.47651 | ₪4,429.53 |
| 5,000 | ₪1.42089 | ₪7,104.45 |
| 7,000 | ₪1.38819 | ₪9,717.33 |
| 10,000 | ₪1.35663 | ₪13,566.30 |
| Unit Price without VAT: | ₪4.79000 |
|---|---|
| Unit Price with VAT: | ₪5.65220 |

