
2SD16400R | |
|---|---|
DigiKey Part Number | 2SD16400R-ND |
Manufacturer | |
Manufacturer Product Number | 2SD16400R |
Description | TRANS NPN DARL 100V 2A TO126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 1.2 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8000 @ 1A, 10V |
Packaging Bulk | Power - Max 1.2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSD1692YS | onsemi | 887 | KSD1692YS-ND | ₪3.94000 | Similar |


