
CX-424-P-Z | |
|---|---|
DigiKey Part Number | 1110-2556-ND |
Manufacturer | |
Manufacturer Product Number | CX-424-P-Z |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Open Collector |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Infrared (860nm) |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Operating Temperature -25°C ~ 55°C |
Sensing Distance 3.937" (100mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪332.52000 | ₪332.52 |
| Unit Price without VAT: | ₪332.52000 |
|---|---|
| Unit Price with VAT: | ₪392.37360 |



