
CX-481-Z | |
|---|---|
DigiKey Part Number | 1110-2561-ND |
Manufacturer | |
Manufacturer Product Number | CX-481-Z |
Description | SENSOR RETROREFL 500MM NPN OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 19.685" (500mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Connector, M8, 4POS |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Operating Temperature -25°C ~ 55°C |
Sensing Distance 19.685" (500mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪648.32000 | ₪648.32 |
| Unit Price without VAT: | ₪648.32000 |
|---|---|
| Unit Price with VAT: | ₪765.01760 |



