Upgrade
Similar
Similar
Similar

DRA2144T0L | |
|---|---|
DigiKey Part Number | DRA2144T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA2144T0L |
Description | TRANS PREBIAS PNP 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2144T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MINI3-G3-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144TT,215 | Nexperia USA Inc. | 0 | 1727-3027-2-ND | ₪0.07796 | Upgrade |
| DDTA144TCA-7-F | Diodes Incorporated | 1,990 | 31-DDTA144TCA-7-FCT-ND | ₪0.82000 | Similar |
| DTA144TCAT116 | Rohm Semiconductor | 3,000 | 846-DTA144TCAT116CT-ND | ₪0.18468 | Similar |
| MMUN2140LT1G | onsemi | 0 | MMUN2140LT1G-ND | ₪0.10141 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.20454 | ₪613.62 |
| 6,000 | ₪0.18633 | ₪1,117.98 |
| 9,000 | ₪0.17696 | ₪1,592.64 |
| 15,000 | ₪0.16636 | ₪2,495.40 |
| 21,000 | ₪0.16004 | ₪3,360.84 |
| 30,000 | ₪0.15388 | ₪4,616.40 |
| 75,000 | ₪0.14060 | ₪10,545.00 |
| Unit Price without VAT: | ₪0.20454 |
|---|---|
| Unit Price with VAT: | ₪0.24136 |





