
ECH-U1C473JB5 | |
|---|---|
DigiKey Part Number | PCF1084TR-ND - Tape & Reel (TR) PCF1084CT-ND - Cut Tape (CT) PCF1084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C473JB5 |
Description | CAP FILM 0.047UF 5% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C473JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C473JX5 | Panasonic Industry | 5,591 | PCF1204CT-ND | ₪2.26000 | Direct |
| ECH-U1C473GX5 | Panasonic Industry | 40,551 | PCF1185CT-ND | ₪2.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.06000 | ₪3.06 |
| 10 | ₪1.94800 | ₪19.48 |
| 50 | ₪1.51500 | ₪75.75 |
| 100 | ₪1.38100 | ₪138.10 |
| 500 | ₪1.15522 | ₪577.61 |
| 1,000 | ₪1.08542 | ₪1,085.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪1.02795 | ₪2,055.90 |
| 4,000 | ₪0.98064 | ₪3,922.56 |
| Unit Price without VAT: | ₪3.06000 |
|---|---|
| Unit Price with VAT: | ₪3.61080 |

