0.062 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6623JL

DigiKey Part Number
P12148-ND
Manufacturer
Manufacturer Product Number
ECW-F6623JL
Description
CAP FILM 0.062UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.062 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6623JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.280" W (15.50mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪5.90000₪5.90
10₪3.95500₪39.55
50₪3.17900₪158.95
100₪2.93960₪293.96
500₪2.53426₪1,267.13
1,000₪2.40886₪2,408.86
2,500₪2.27643₪5,691.07
5,000₪2.19657₪10,982.85
Manufacturers Standard Package
Unit Price without VAT:₪5.90000
Unit Price with VAT:₪6.96200