
ECW-U4223V17 | |
|---|---|
DigiKey Part Number | PCF1430TR-ND - Tape & Reel (TR) PCF1430CT-ND - Cut Tape (CT) PCF1430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4223V17 |
Description | CAP FILM 0.022UF 5% 400VDC 2416 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4223V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.134" (3.40mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.54000 | ₪4.54 |
| 10 | ₪2.98700 | ₪29.87 |
| 50 | ₪2.37320 | ₪118.66 |
| 100 | ₪2.18430 | ₪218.43 |
| 500 | ₪1.86458 | ₪932.29 |
| Unit Price without VAT: | ₪4.54000 |
|---|---|
| Unit Price with VAT: | ₪5.35720 |

