Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct

EEV-HB0J470R | |
|---|---|
DigiKey Part Number | PCE3028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HB0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-HB0J470R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8,582 | PCE4511CT-ND | ₪1.90000 | Direct |
| EEE-FPC470UAR | Panasonic Industry | 2,916 | PCE4531CT-ND | ₪1.97000 | Direct |
| EEE-HB0J470AR | Panasonic Industry | 1,853 | PCE4737CT-ND | ₪1.44000 | Direct |
| EEE-HB0J470R | Panasonic Industry | 2,408 | PCE4135CT-ND | ₪1.31000 | Direct |
| EEE-HBC470UAR | Panasonic Industry | 1,746 | PCE4786CT-ND | ₪1.54000 | Direct |








