
EKMC1611813 | |
|---|---|
DigiKey Part Number | 255-EKMC1611813-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1611813 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 787" (20m) 66' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 787" (20m) 66' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪42.43000 | ₪42.43 |
| 5 | ₪38.50000 | ₪192.50 |
| 20 | ₪35.70350 | ₪714.07 |
| 40 | ₪34.47650 | ₪1,379.06 |
| 60 | ₪33.80717 | ₪2,028.43 |
| 100 | ₪33.01010 | ₪3,301.01 |
| 500 | ₪30.80636 | ₪15,403.18 |
| 1,000 | ₪29.98455 | ₪29,984.55 |
| Unit Price without VAT: | ₪42.43000 |
|---|---|
| Unit Price with VAT: | ₪50.06740 |

