Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
EVQ-Q2F03W
EVQ-Q2F03W

EVQ-Q2F03W

DigiKey Part Number
P12937SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVQ-Q2F03W
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-Q2F03W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,246
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪0.96000₪0.96
10₪0.84800₪8.48
25₪0.79240₪19.81
100₪0.71020₪71.02
250₪0.65832₪164.58
500₪0.62130₪310.65
1,000₪0.58651₪586.51
Unit Price without VAT:₪0.96000
Unit Price with VAT:₪1.13280