
EXB-28N150JX | |
|---|---|
DigiKey Part Number | P16158TR-ND - Tape & Reel (TR) P16158CT-ND - Cut Tape (CT) P16158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N150JX |
Description | RES ARRAY 4 RES 15 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 15 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₪0.03895 | ₪389.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.31000 | ₪0.31 |
| 10 | ₪0.15500 | ₪1.55 |
| 25 | ₪0.12880 | ₪3.22 |
| 50 | ₪0.11320 | ₪5.66 |
| 100 | ₪0.09920 | ₪9.92 |
| 250 | ₪0.08448 | ₪21.12 |
| 500 | ₪0.07506 | ₪37.53 |
| 1,000 | ₪0.06709 | ₪67.09 |
| 5,000 | ₪0.05285 | ₪264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.34000 | ₪0.34 |
| 10 | ₪0.17900 | ₪1.79 |
| 25 | ₪0.14240 | ₪3.56 |
| 50 | ₪0.12000 | ₪6.00 |
| 100 | ₪0.10170 | ₪10.17 |
| 250 | ₪0.08224 | ₪20.56 |
| 500 | ₪0.07042 | ₪35.21 |
| 1,000 | ₪0.06063 | ₪60.63 |
| 5,000 | ₪0.04372 | ₪218.60 |
| Unit Price without VAT: | ₪0.31000 |
|---|---|
| Unit Price with VAT: | ₪0.36580 |

