27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-U28270JX

DigiKey Part Number
P16169TR-ND - Tape & Reel (TR)
P16169CT-ND - Cut Tape (CT)
P16169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-U28270JX
Description
RES ARRAY 4 RES 27 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
27
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,924
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.34000₪0.34
10₪0.22000₪2.20
25₪0.18560₪4.64
50₪0.16260₪8.13
100₪0.14350₪14.35
250₪0.12232₪30.58
500₪0.10914₪54.57
1,000₪0.09785₪97.85
5,000₪0.07781₪389.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₪0.07267₪726.70
20,000₪0.06699₪1,339.80
30,000₪0.06406₪1,921.80
50,000₪0.06076₪3,038.00
70,000₪0.05879₪4,115.30
100,000₪0.05686₪5,686.00
Manufacturers Standard Package
Unit Price without VAT:₪0.34000
Unit Price with VAT:₪0.40120