Liquid Level Controller Leak Detection 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4-C11

DigiKey Part Number
1110-2863-ND
Manufacturer
Manufacturer Product Number
SQ4-C11
Description
CONTROL LIQ LEVEL 24VDC DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Leak Detection 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Alarm Leak - Audible and Contact and LED Indication, Two Stage
Manufacturer
Panasonic Industrial Automation Sales
Output Type
Solid State
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Leak Detection
Weight
0.375 lb (170.1 g)
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪2,206.66000₪2,206.66
Manufacturers Standard Package
Unit Price without VAT:₪2,206.66000
Unit Price with VAT:₪2,603.85880