
S6-14R-E | |
|---|---|
DigiKey Part Number | 298-11885-ND |
Manufacturer | |
Manufacturer Product Number | S6-14R-E |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Length - Overall 1.300" (33.02mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.080" (2.03mm) | Base Product Number |
Width - Outer Edges 0.480" (12.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6-14R-T | Panduit Corp | 0 | 298-11886-ND | ₪3.41755 | Parametric Equivalent |



