
UTP28SP3.5MGR | |
|---|---|
DigiKey Part Number | 298-17700-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3.5MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 11.48' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 11.48' (3.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪77.32000 | ₪77.32 |
| 10 | ₪71.91800 | ₪719.18 |
| 25 | ₪69.86520 | ₪1,746.63 |
| 50 | ₪68.34920 | ₪3,417.46 |
| 100 | ₪66.86420 | ₪6,686.42 |
| 250 | ₪64.94780 | ₪16,236.95 |
| 500 | ₪63.53220 | ₪31,766.10 |
| 1,000 | ₪62.14531 | ₪62,145.31 |
| 2,500 | ₪60.35504 | ₪150,887.60 |
| Unit Price without VAT: | ₪77.32000 |
|---|---|
| Unit Price with VAT: | ₪91.23760 |

