
07-0201-0445-77 | |
|---|---|
DigiKey Part Number | 1944-07-0201-0445-77-ND |
Manufacturer | |
Manufacturer Product Number | 07-0201-0445-77 |
Description | RFI GASKET ELASTOMER ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Adhesive |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Parker Chomerics | Length 9.84' (3.00m) |
Series | Height 0.250" (6.35mm) |
Packaging Strip | Material Conductive Elastomer |
Part Status Active | Attachment Method Adhesive |
Type Gasket | Operating Temperature -54°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,041.12000 | ₪1,041.12 |
| 10 | ₪897.48400 | ₪8,974.84 |
| 25 | ₪861.63480 | ₪21,540.87 |
| Unit Price without VAT: | ₪1,041.12000 |
|---|---|
| Unit Price with VAT: | ₪1,228.52160 |


