
60-12-4305-1674 | |
|---|---|
DigiKey Part Number | 1944-60-12-4305-1674-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4305-1674 |
Description | THERM PAD 39.7X26.67MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 39.70mm x 26.67mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Parker Chomerics | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Box | Backing, Carrier Fiberglass |
Part Status Active | Color Blue |
Usage TO-3 | Thermal Conductivity 1.0W/m-K |
Type Insulator Pad, Sheet | Shelf Life Indefinite |
Shape Rhombus | Base Product Number |
Outline 39.70mm x 26.67mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₪5.30268 | ₪3,977.01 |
| Unit Price without VAT: | ₪5.30268 |
|---|---|
| Unit Price with VAT: | ₪6.25716 |

