
PE51OM1039 | |
|---|---|
DigiKey Part Number | 6099-PE51OM1039-ND |
Manufacturer | |
Manufacturer Product Number | PE51OM1039 |
Description | 6 DBI OMNI 617-2700MHZ N(F) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 788.5MHz, 2.205GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 35.100" (891.54mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,716.73000 | ₪1,716.73 |
| 10 | ₪1,498.77800 | ₪14,987.78 |
| Unit Price without VAT: | ₪1,716.73000 |
|---|---|
| Unit Price with VAT: | ₪2,025.74140 |

