
TG9FD-10-04 | |
|---|---|
DigiKey Part Number | 1699-TG9FD-10-04-ND |
Manufacturer | |
Manufacturer Product Number | TG9FD-10-04 |
Description | TG9FD-10-04 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.82 Ohms Full Range Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Category | Efficiency - Testing 1W/1m |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 10 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Glass Fiber Composite |
Type Full Range | Material - Magnet Ferrite |
Frequency Range 100 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 113.42Hz | Size / Dimension 3.307" L x 3.307" W (84.00mm x 84.00mm) |
Impedance 3.82 Ohms | Height - Seated (Max) 1.703" (43.25mm) |
Efficiency - dBA 84.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₪94.28075 | ₪22,627.38 |
| Unit Price without VAT: | ₪94.28075 |
|---|---|
| Unit Price with VAT: | ₪111.25129 |

