
NJ2-12GM50-WS | |
|---|---|
DigiKey Part Number | 2046-NJ2-12GM50-WS-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-12GM50-WS |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-12GM50-WS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20 VAC ~ 253 VAC | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪965.18000 | ₪965.18 |
| Unit Price without VAT: | ₪965.18000 |
|---|---|
| Unit Price with VAT: | ₪1,138.91240 |

