
1053014:0081 | |
|---|---|
DigiKey Part Number | 277-7761-ND |
Manufacturer | |
Manufacturer Product Number | 1053014:0081 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 81 through 90 | |
Pitch | 0.402" (10.20mm) | |
For Use With/Related Products | CLIPLINE UT, COMBICON KDS and ZFKDS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.37000 | ₪13.37 |
| Unit Price without VAT: | ₪13.37000 |
|---|---|
| Unit Price with VAT: | ₪15.77660 |






