
1157852 | |
|---|---|
DigiKey Part Number | 277-1157852-ND |
Manufacturer | |
Manufacturer Product Number | 1157852 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1157852 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | NAMUR | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 300V (Working), 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪605.45000 | ₪605.45 |
| Unit Price without VAT: | ₪605.45000 |
|---|---|
| Unit Price with VAT: | ₪714.43100 |

