New Product
1157854
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1157854

DigiKey Part Number
277-1157854-ND
Manufacturer
Manufacturer Product Number
1157854
Description
Interconnect Misc
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Isolation Amplifier NAMUR DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1157854 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Isolation Amplifier
Input Type
NAMUR
Input Range (Current, Voltage)
-
Input Range (Additional)
-
Output Type
-
Output Range
-
Isolation
300V (Working), 2500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪605.45000₪605.45
Manufacturers Standard Package
Unit Price without VAT:₪605.45000
Unit Price with VAT:₪714.43100