AC or DC DIN Rail Power Supply 1 Output 24V 6.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1483707

DigiKey Part Number
277-1483707-ND
Manufacturer
Manufacturer Product Number
1483707
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 6.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
6.5A
Series
Power (Watts)
156W
Packaging
Bulk
Voltage - Isolation
4 kV
Part Status
Active
Applications
Industrial, ITE (Commercial)
Input Type
AC or DC
Efficiency
88%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
IP20, Universal Input
DC Voltage - Input (Min)
95V
Approval Agency
CSA, UL
DC Voltage - Input (Max)
250V
Standard Number
60950-1; UL 508
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪668.79000₪668.79
Manufacturers Standard Package
Unit Price without VAT:₪668.79000
Unit Price with VAT:₪789.17220