Motor Start Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2727365

DigiKey Part Number
2727365-ND
Manufacturer
Manufacturer Product Number
2727365
Description
MOTOR START MODULE 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Start Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2727365 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Motor Start Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
1.5 lbs (680.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3,130.97000₪3,130.97
Manufacturers Standard Package
Unit Price without VAT:₪3,130.97000
Unit Price with VAT:₪3,694.54460