2792604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2792604

DigiKey Part Number
2792604-ND
Manufacturer
Manufacturer Product Number
2792604
Description
ELECTRONIC HOUSING PCB INSERTION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Housing 3.110" L x 1.575" W x 3.563" H (79.00mm x 40.00mm x 90.50mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
UEGM Series
Size / Dimension
3.110" L x 1.575" W x 3.563" H (79.00mm x 40.00mm x 90.50mm)
Color
Blue
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪209.20000₪209.20
Manufacturers Standard Package
Unit Price without VAT:₪209.20000
Unit Price with VAT:₪246.85600