Connector Mounting Base, Rail Type For Switchgear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2943712

DigiKey Part Number
277-2828-ND
Manufacturer
Manufacturer Product Number
2943712
Description
CONN TERM BLK MNT BASE RAIL GRN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Mounting Base, Rail Type For Switchgear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Base, Rail Type
Number of Positions
-
For Use With/Related Products
Switchgear
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪88.84000₪88.84
10₪75.50300₪755.03
30₪69.87100₪2,096.13
50₪67.39800₪3,369.90
100₪64.18340₪6,418.34
250₪60.16940₪15,042.35
500₪57.30184₪28,650.92
Manufacturers Standard Package
Unit Price without VAT:₪88.84000
Unit Price with VAT:₪104.83120