2967785
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2967785
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2967785

DigiKey Part Number
277-9497-ND
Manufacturer
Manufacturer Product Number
2967785
Description
RELAY SOCKET DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2967785 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Miniature Relays
Features
Lighted Indicator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪89.59000₪89.59
Unit Price without VAT:₪89.59000
Unit Price with VAT:₪105.71620