
3240250 | |
|---|---|
DigiKey Part Number | 277-3240250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3240250 |
Description | CONN FERRULE 22AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 22 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3240250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.25mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.92000 | ₪0.92 |
| Unit Price without VAT: | ₪0.92000 |
|---|---|
| Unit Price with VAT: | ₪1.08560 |











