
PMC-2021S3035 | |
|---|---|
DigiKey Part Number | 2010-1297-1-ND - Cut Tape (CT) 2010-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-2021S3035 |
Description | SWITCH REED SPST-NO 1.5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 35AT | |
Release Range | 5AT | |
Current - Switching | 1.5A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 50W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.126" (28.60mm) | |
Size - Body | 0.100" Dia x 0.787" L (2.54mm x 20.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 125°C | |
Current - Carry | 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.82000 | ₪4.82 |
| 10 | ₪4.08600 | ₪40.86 |
| 25 | ₪3.79480 | ₪94.87 |
| 100 | ₪3.38100 | ₪338.10 |
| 250 | ₪3.13360 | ₪783.40 |
| 500 | ₪2.96326 | ₪1,481.63 |
| 1,000 | ₪2.80819 | ₪2,808.19 |
| Unit Price without VAT: | ₪4.82000 |
|---|---|
| Unit Price with VAT: | ₪5.68760 |

