Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-2021T3540

DigiKey Part Number
2010-1301-1-ND - Cut Tape (CT)
2010-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-2021T3540
Description
SWITCH REED SPST-NO 1.5A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 50W 1.5A (AC/DC) 250 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
35 ~ 40AT
Release Range
5AT
Current - Switching
1.5A (AC/DC)
Voltage - Switching AC
250 V
Voltage - Switching DC
200 V
Power - Rated
50W
Operate Time
1 ms
Release Time
0.4 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
1.126" (28.60mm)
Size - Body
0.787" L x 0.100" W x 0.118" H (20.00mm x 2.54mm x 3.00mm)
Height Above Board
-
Operating Temperature
-60°C ~ 125°C
Current - Carry
2A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.25000₪5.25
10₪4.44300₪44.43
25₪4.12520₪103.13
100₪3.67480₪367.48
250₪3.40644₪851.61
500₪3.22200₪1,611.00
1,000₪3.05430₪3,054.30
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪5.25000
Unit Price with VAT:₪6.19500