Enclosed Battery Charger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC-116-3400

DigiKey Part Number
4953-EVC-116-3400TB-ND
Manufacturer
Powerland Technology, Inc.
Manufacturer Product Number
EVC-116-3400
Description
BATT CHARGER ENCLOSED
Customer Reference
Detailed Description
Enclosed Battery Charger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerland Technology, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input
90 ~ 264VAC
Power - Max
3.4kW
Size / Dimension
9.45" L x 7.36" W x 1.71" H (240.0mm x 187.0mm x 43.5mm)
Mounting Type
Chassis Mount
Features
Adjustable Output, PFC, Universal Input
Operating Temperature
-40°C ~ 60°C (With Derating)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Powerland Technology
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.