
PLD500-EVDG11-13W | |
|---|---|
DigiKey Part Number | 4953-PLD500-EVDG11-13WTB-ND |
Manufacturer | Green Watt Power |
Manufacturer Product Number | PLD500-EVDG11-13W |
Description | DC/DC CONVERTER 13V 500W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.5V 38A Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Green Watt Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 50V | |
Voltage - Input (Max) | - | |
Number of Outputs | 1 | |
Voltage - Output 1 | 13.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 38A | |
Power (Watts) | 513W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.99" W x 1.77" H (190.0mm x 76.0mm x 45.0mm) | |
Approval Agency | - | |
Standard Number | - |

