
380-10-134-00-001101 | |
|---|---|
DigiKey Part Number | 380-10-134-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-134-00-001101 |
Description | CONN HDR STRIP SOLDER 34POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Strip Connector Solder Cup Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₪45.22363 | ₪3,617.89 |
| Unit Price without VAT: | ₪45.22363 |
|---|---|
| Unit Price with VAT: | ₪53.36388 |

