
| E1032S.41.07 | |
|---|---|
| DigiKey Part Number | E1032S.41.07-ND | 
| Manufacturer | |
| Manufacturer Product Number | E1032S.41.07 | 
| Description | CABLE 2COND 18AWG BLUE 1000' | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable Blue 18 AWG 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 7/26 | |
| Conductor Material | Copper, Annealed Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
| Shield Type | - | |
| Length | 1000.0' (304.8m) | |
| Jacket Color | Blue | |
| Ratings | ASTM B-3 | |
| Features | Rip Cord | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 75°C | |
| Usage | Alarm, Security, Sound | |
| Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Israel
Israel