RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT3216LL11R2460A

DigiKey Part Number
553-ANT3216LL11R2460ACT-ND - Cut Tape (CT)
553-ANT3216LL11R2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT3216LL11R2460A
Description
ANT 2.4/6GHZ WIFI 6 2.4G/5-7G)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
-7dB
Packaging
Cut Tape (CT)
Digi-Reel®
Gain
2dBi, 2.5dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM, WiFi
Termination
Solder
Frequency Group
VHF (f < 300MHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz, 6.137GHz
Height (Max)
0.047" (1.20mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz
Applications
ISM, Wi-Fi
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.25000₪1.25
10₪0.86600₪8.66
25₪0.77120₪19.28
100₪0.66570₪66.57
250₪0.61532₪153.83
500₪0.58496₪292.48
1,000₪0.56001₪560.01
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.25000
Unit Price with VAT:₪1.47500