
BMMA00131364R47MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00131364R47MV1TR-ND - Tape & Reel (TR) 553-BMMA00131364R47MV1CT-ND - Cut Tape (CT) 553-BMMA00131364R47MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00131364R47MV1 |
Description | FIXED IND 470NH 41A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.29000 | ₪5.29 |
| 10 | ₪4.35600 | ₪43.56 |
| 100 | ₪3.58170 | ₪358.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪3.31376 | ₪828.44 |
| 500 | ₪3.12474 | ₪1,562.37 |
| 750 | ₪3.01927 | ₪2,264.45 |
| 1,250 | ₪2.89162 | ₪3,614.53 |
| 1,750 | ₪2.81055 | ₪4,918.46 |
| 2,500 | ₪2.72716 | ₪6,817.90 |
| Unit Price without VAT: | ₪5.29000 |
|---|---|
| Unit Price with VAT: | ₪6.24220 |

