350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6096NLT

DigiKey Part Number
553-H6096NLTCT-ND - Cut Tape (CT)
553-H6096NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H6096NLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H6096NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,037
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪22.51000₪22.51
10₪20.31700₪203.17
25₪19.49520₪487.38
50₪18.89100₪944.55
100₪18.30360₪1,830.36
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪22.51000
Unit Price with VAT:₪26.56180