
HM0068ANLT | |
|---|---|
DigiKey Part Number | 553-HM0068ANLTCT-ND - Cut Tape (CT) 553-HM0068ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM0068ANLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.347" W (12.70mm x 8.81mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪28.10000 | ₪28.10 |
| 10 | ₪25.36900 | ₪253.69 |
| 25 | ₪24.33920 | ₪608.48 |
| 50 | ₪23.58300 | ₪1,179.15 |
| 100 | ₪22.84680 | ₪2,284.68 |
| 250 | ₪21.90384 | ₪5,475.96 |
| 500 | ₪21.21332 | ₪10,606.66 |
| 1,000 | ₪20.54212 | ₪20,542.12 |
| Unit Price without VAT: | ₪28.10000 |
|---|---|
| Unit Price with VAT: | ₪33.15800 |










