
PA0368.125NLT | |
|---|---|
DigiKey Part Number | 553-PA0368.125NLTCT-ND - Cut Tape (CT) 553-PA0368.125NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0368.125NLT |
Description | CURR SENSE XFMR 1:125 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:125 Current Sense Transformer 50kHz ~ 1MHz 4mOhm Primary, 1.9Ohm Secondary 10.4 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA0368.125NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 10.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:125 | |
Current Ratio | - | |
DC Resistance (DCR) | 4mOhm Primary, 1.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.325" L x 0.325" W (8.25mm x 8.25mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.60000 | ₪6.60 |
| 10 | ₪5.96900 | ₪59.69 |
| 25 | ₪5.73360 | ₪143.34 |
| 50 | ₪5.55960 | ₪277.98 |
| 100 | ₪5.39100 | ₪539.10 |
| 250 | ₪5.17392 | ₪1,293.48 |
| 500 | ₪5.01450 | ₪2,507.25 |
| Unit Price without VAT: | ₪6.60000 |
|---|---|
| Unit Price with VAT: | ₪7.78800 |

