
PA1005.070QNLT | |
|---|---|
DigiKey Part Number | 553-PA1005.070QNLTTR-ND - Tape & Reel (TR) 553-PA1005.070QNLTCT-ND - Cut Tape (CT) 553-PA1005.070QNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.070QNLT |
Description | CURR SENSE XFMR 1:70 20A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:70 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 4.75Ohm Secondary Max 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.070QNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 4.75Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.95000 | ₪5.95 |
| 10 | ₪5.39500 | ₪53.95 |
| 25 | ₪5.18320 | ₪129.58 |
| 50 | ₪5.02740 | ₪251.37 |
| 100 | ₪4.87510 | ₪487.51 |
| 250 | ₪4.67924 | ₪1,169.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₪4.41624 | ₪3,974.62 |
| 1,800 | ₪4.27908 | ₪7,702.34 |
| 2,700 | ₪4.20056 | ₪11,341.51 |
| 4,500 | ₪4.10335 | ₪18,465.08 |
| 6,300 | ₪4.04038 | ₪25,454.39 |
| Unit Price without VAT: | ₪5.95000 |
|---|---|
| Unit Price with VAT: | ₪7.02100 |

