1:1:50 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 380mOhm Secondary 3.8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68210NLT

DigiKey Part Number
553-PE-68210NLTCT-ND - Cut Tape (CT)
553-PE-68210NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68210NLT
Description
CURR SENSE XFMR 1:1:50 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1:1:50 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 380mOhm Secondary 3.8 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68210NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
3.8 mH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:1:50
Series
DC Resistance (DCR)
1.15mOhm Primary, 380mOhm Secondary
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.495" L x 0.490" W (12.57mm x 12.45mm)
Frequency Range
50kHz ~ 500kHz
Height - Seated (Max)
0.280" (7.11mm)
Type
Invasive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.85000₪10.85
10₪9.82500₪98.25
25₪9.43280₪235.82
50₪9.14480₪457.24
100₪8.86440₪886.44
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪10.85000
Unit Price with VAT:₪12.80300