
PE-68383NLT | |
|---|---|
DigiKey Part Number | 553-PE-68383NLTCT-ND - Cut Tape (CT) 553-PE-68383NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-68383NLT |
Description | CURR SENSE XFMR 1:1:200 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1:1:200 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 3.9Ohm Secondary 59.2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68383NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 59.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.15mOhm Primary, 3.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.495" L x 0.490" W (12.57mm x 12.45mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.06000 | ₪10.06 |
| 10 | ₪9.09300 | ₪90.93 |
| 25 | ₪8.73280 | ₪218.32 |
| 50 | ₪8.46600 | ₪423.30 |
| 100 | ₪8.20680 | ₪820.68 |
| Unit Price without VAT: | ₪10.06000 |
|---|---|
| Unit Price with VAT: | ₪11.87080 |

