
PG1427.003NLT | |
|---|---|
DigiKey Part Number | 553-PG1427.003NLTCT-ND - Cut Tape (CT) 553-PG1427.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1427.003NLT |
Description | TRANSFORMER 1.6MH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PG1427.003NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.6 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.53000 | ₪6.53 |
| 10 | ₪5.90800 | ₪59.08 |
| 25 | ₪5.67600 | ₪141.90 |
| 50 | ₪5.50420 | ₪275.21 |
| 100 | ₪5.33760 | ₪533.76 |
| 250 | ₪5.12288 | ₪1,280.72 |
| 500 | ₪4.96532 | ₪2,482.66 |
| Unit Price without VAT: | ₪6.53000 |
|---|---|
| Unit Price with VAT: | ₪7.70540 |

