PH9085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9085
IATF Certified Push-Pull Transformers

PH9085.034NLT

DigiKey Part Number
553-3348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9085.034NLT
Description
TRANSFORMER 1.02MH MAX253 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9085.034NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
MAX253
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Digi-Reel®
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Inductance
1.02 mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,074
Check for Additional Incoming Stock
All prices are in ILS
Digi-Reel®
QuantityUnit PriceExt Price
1₪7.67000₪7.67
10₪6.30900₪63.09
100₪5.18920₪518.92
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪7.67000
Unit Price with VAT:₪9.05060